
0830538 | |
|---|---|
DigiKey Part Number | 0830538-ND |
Manufacturer | |
Manufacturer Product Number | 0830538 |
Description | LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0830538 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 1.772" (45.00mm) |
Packaging Bulk | Width 0.197" (5.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 12 Months |
Applications Component | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,04000 € | 84,04 € |
| Unit Price without VAT: | 84,04000 € |
|---|---|
| Unit Price with VAT: | 100,00760 € |

