
0830530 | |
|---|---|
DigiKey Part Number | 0830530-ND |
Manufacturer | |
Manufacturer Product Number | 0830530 |
Description | LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0830530 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,88000 € | 112,88 € |
| Unit Price without VAT: | 112,88000 € |
|---|---|
| Unit Price with VAT: | 134,32720 € |

