
0830529 | |
|---|---|
DigiKey Part Number | 277-12659-ND |
Manufacturer | |
Manufacturer Product Number | 0830529 |
Description | MARKING FOIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0830529 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145384, 5146231, 5146477, 5146723 | |
Applications | - | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,92000 € | 60,92 € |
| Unit Price without VAT: | 60,92000 € |
|---|---|
| Unit Price with VAT: | 72,49480 € |

