
0830514 | |
|---|---|
DigiKey Part Number | 0830514-ND |
Manufacturer | |
Manufacturer Product Number | 0830514 |
Description | EMLP-AL (85 6X54) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 3.370" (85.60mm) | |
Width | 2.126" (54.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

