
0830510 | |
|---|---|
DigiKey Part Number | 0830510-ND |
Manufacturer | |
Manufacturer Product Number | 0830510 |
Description | EMSP-AL (39X15) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830510 Models |
Category | Printer Name 5147999 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background Silver |
Packaging Bulk | Length 1.535" (39.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Individually Cut | Material - Body Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,81978 € | 216,89 € |
| Unit Price without VAT: | 4,81978 € |
|---|---|
| Unit Price with VAT: | 5,73554 € |

