
0830504 | |
|---|---|
DigiKey Part Number | 277-16974-ND |
Manufacturer | |
Manufacturer Product Number | 0830504 |
Description | EMSP-AL (90X60) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 3.937" (100.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

