
0830502 | |
|---|---|
DigiKey Part Number | 277-12657-ND |
Manufacturer | |
Manufacturer Product Number | 0830502 |
Description | EMSP-AL (50X30) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,51222 € | 203,05 € |
| Unit Price without VAT: | 4,51222 € |
|---|---|
| Unit Price with VAT: | 5,36954 € |

