
0830485 | |
|---|---|
DigiKey Part Number | 0830485-ND |
Manufacturer | |
Manufacturer Product Number | 0830485 |
Description | EML (75X10)R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0830485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5146231, 5146477, 5146723 | |
Applications | General | |
Color - Background | White | |
Length | 2.953" (75.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 € | 74,10 € |
| Unit Price without VAT: | 74,10000 € |
|---|---|
| Unit Price with VAT: | 88,17900 € |

