
0830481 | |
|---|---|
DigiKey Part Number | 0830481-ND |
Manufacturer | |
Manufacturer Product Number | 0830481 |
Description | EML (40X6)R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0830481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 1085260, 0804501, 0804663 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.575" (40.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |

