0830460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830460

DigiKey Part Number
0830460-ND
Manufacturer
Manufacturer Product Number
0830460
Description
LABEL ELECTRL WARN 4.13"X2.05"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0830460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
-
Applications
General
Application Specifics
Safety: Warning
Arrangement
-
Legend (Text)
No Text
Legend (Symbol Only)
No Symbol
Color - Background
Yellow
Color - Legend
-
Length
4.134" (105.00mm)
Width
2.047" (52.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1245,13000 €245,13 €
Manufacturers Standard Package
Unit Price without VAT:245,13000 €
Unit Price with VAT:291,70470 €