
0830438 | |
|---|---|
DigiKey Part Number | 0830438-ND |
Manufacturer | |
Manufacturer Product Number | 0830438 |
Description | LABEL ELECTRL WARN 1.97"X1.97" |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Phoenix Contact | Legend (Symbol Only) See Legend (Text) |
Series | Color - Background Yellow |
Packaging Sheet | Color - Legend Black |
Part Status Obsolete | Length 1.968" (50.00mm) |
Print Type Pre-Printed | Width 1.969" (50.00mm) |
Language English | Material - Body PVC |
Applications Electrical | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Square |

