
0830432 | |
|---|---|
DigiKey Part Number | 0830432-ND |
Manufacturer | |
Manufacturer Product Number | 0830432 |
Description | LABEL ELECTRL WARN 0.49"X0.49" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0830432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.854" (21.69mm) | |
Width | 0.980" (24.89mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester, PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,82200 € | 59,11 € |
| Unit Price without VAT: | 11,82200 € |
|---|---|
| Unit Price with VAT: | 14,06818 € |

