0830431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830431

DigiKey Part Number
0830431-ND
Manufacturer
Manufacturer Product Number
0830431
Description
LABEL ELECTRL WARN 3.94"X3.94"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0830431 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Warning
Color - Background
White
Color - Legend
Black, Yellow
Length
3.937" (100.00mm)
Width
3.937" (100.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1245,13000 €245,13 €
Manufacturers Standard Package
Unit Price without VAT:245,13000 €
Unit Price with VAT:291,70470 €