
0830429 | |
|---|---|
DigiKey Part Number | 0830429-ND |
Manufacturer | |
Manufacturer Product Number | 0830429 |
Description | LABEL ELECTRL WARN 0.98"X0.98" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0830429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Warning | |
Color - Background | White | |
Color - Legend | Black, Yellow | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,31000 € | 134,31 € |
| Unit Price without VAT: | 134,31000 € |
|---|---|
| Unit Price with VAT: | 159,82890 € |

