
0830428 | |
|---|---|
DigiKey Part Number | 0830428-ND |
Manufacturer | |
Manufacturer Product Number | 0830428 |
Description | LABEL CARD RED |
Customer Reference | |
Detailed Description | Die Cut PVC Red |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Red |
Series | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.346" (8.80mm) |
Part Status Obsolete | Material - Body PVC |
Label Type Die Cut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0830318 | Phoenix Contact | 0 | 0830318-ND | 17,52500 € | MFR Recommended |


