
0830427 | |
|---|---|
DigiKey Part Number | 0830427-ND |
Manufacturer | |
Manufacturer Product Number | 0830427 |
Description | LABEL CARD SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.591" (15.00mm) | |
Width | 0.346" (8.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,49900 € | 104,99 € |
| Unit Price without VAT: | 10,49900 € |
|---|---|
| Unit Price with VAT: | 12,49381 € |

