
0830425 | |
|---|---|
DigiKey Part Number | 830425-ND |
Manufacturer | |
Manufacturer Product Number | 0830425 |
Description | WIRE MARKR CBL TIE 85MMX15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.35" W x 0.59" L (85.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC), Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 0830425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.35" W x 0.59" L (85.0mm x 15.0mm) | |
Cable Diameter | 0.157" (4.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC), Polyester | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

