
0830412 | |
|---|---|
DigiKey Part Number | 830412-ND |
Manufacturer | |
Manufacturer Product Number | 0830412 |
Description | WIRE MARKER CBL TIE 25MM X 55MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.98" W x 2.17" L (25.0mm x 55.0mm) Yellow Polyurethane (PUR) |
Datasheet | Datasheet |
EDA/CAD Models | 0830412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.98" W x 2.17" L (25.0mm x 55.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyurethane (PUR) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,04000 € | 269,04 € |
| Unit Price without VAT: | 269,04000 € |
|---|---|
| Unit Price with VAT: | 320,15760 € |


