Wire Marker, Cable Tie 0.39" W x 1.57" L (10.0mm x 40.0mm) Yellow Polyurethane (PUR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830408

DigiKey Part Number
830408-ND
Manufacturer
Manufacturer Product Number
0830408
Description
WIRE MARKER CBL TIE 10MM X 40MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.39" W x 1.57" L (10.0mm x 40.0mm) Yellow Polyurethane (PUR)
Datasheet
 Datasheet
EDA/CAD Models
0830408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.39" W x 1.57" L (10.0mm x 40.0mm)
Cable Diameter
0.236" (6.00mm)
Legend
Blank
Color
Yellow
Material
Polyurethane (PUR)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1587,80000 €587,80 €
Manufacturers Standard Package
Unit Price without VAT:587,80000 €
Unit Price with VAT:699,48200 €