Die Cut PVC White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830341

DigiKey Part Number
0830341-ND
Manufacturer
Manufacturer Product Number
0830341
Description
LABEL CARD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Die Cut PVC White
Datasheet
 Datasheet
EDA/CAD Models
0830341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
White
Length
1.575" (40.00mm)
Width
0.394" (10.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,80000 €12,80 €
Unit Price without VAT:12,80000 €
Unit Price with VAT:15,23200 €