
0830340 | |
|---|---|
DigiKey Part Number | 0830340-ND |
Manufacturer | |
Manufacturer Product Number | 0830340 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0830340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Yellow | |
Length | 1.181" (30.00mm) | |
Width | 0.197" (5.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

