MFR Recommended

0830313 | |
|---|---|
DigiKey Part Number | 0830313-ND |
Manufacturer | |
Manufacturer Product Number | 0830313 |
Description | LABEL CARD YELLOW |
Customer Reference | |
Detailed Description | Die Cut PVC Yellow |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Obsolete | Material - Body PVC |
Label Type Die Cut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0830325 | Phoenix Contact | 10 | 0830325-ND | 14,64000 € | MFR Recommended |


