
0830312 | |
|---|---|
DigiKey Part Number | 0830312-ND |
Manufacturer | |
Manufacturer Product Number | 0830312 |
Description | LABEL CARD RED |
Customer Reference | |
Detailed Description | Die Cut PVC Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 2.067" (52.50mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |


