
0830308 | |
|---|---|
DigiKey Part Number | 0830308-ND |
Manufacturer | |
Manufacturer Product Number | 0830308 |
Description | LABEL CARD SILVER |
Customer Reference | |
Detailed Description | Die Cut PVC Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 1.378" (35.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Obsolete | Material - Body PVC |
Label Type Die Cut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0830320 | Phoenix Contact | 5 | 0830320-ND | 17,52000 € | MFR Recommended |


