Die Cut PVC White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830302

DigiKey Part Number
277-16972-ND
Manufacturer
Manufacturer Product Number
0830302
Description
LABEL CARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut PVC White
Datasheet
 Datasheet
EDA/CAD Models
0830302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime
Applications
Device Marker
Color - Background
White
Length
2.756" (70.00mm)
Width
0.591" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,80000 €12,80 €
Unit Price without VAT:12,80000 €
Unit Price with VAT:15,23200 €