
0830289 | |
|---|---|
DigiKey Part Number | 277-0830289-ND |
Manufacturer | |
Manufacturer Product Number | 0830289 |
Description | UC-EMLP (27X18) RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free Red |
Datasheet | Datasheet |
EDA/CAD Models | 0830289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 BLUEMARK CLED | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 1.063" (27.00mm) | |
Width | 0.710" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,94200 € | 49,42 € |
| Unit Price without VAT: | 4,94200 € |
|---|---|
| Unit Price with VAT: | 5,88098 € |

