Wire Marker, Slip-On 0.22" W x 0.47" L (5.5mm x 12.0mm) Green Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830213

DigiKey Part Number
0830213-ND
Manufacturer
Manufacturer Product Number
0830213
Description
WIRE MARKER SLIP-ON 5.5MM X 12MM
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.22" W x 0.47" L (5.5mm x 12.0mm) Green Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0830213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.22" W x 0.47" L (5.5mm x 12.0mm)
Cable Diameter
0.098" ~ 0.185" (2.50mm ~ 4.70mm)
Legend
Blank
Color
Green
Material
Polycarbonate
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.