
0830212 | |
|---|---|
DigiKey Part Number | 0830212-ND |
Manufacturer | |
Manufacturer Product Number | 0830212 |
Description | WIRE MARKR SLIPON 5.5MMX12MM BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.47" L (5.5mm x 12.0mm) Blue Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 0830212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.22" W x 0.47" L (5.5mm x 12.0mm) | |
Cable Diameter | 0.098" ~ 0.185" (2.50mm ~ 4.70mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polycarbonate | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4,33667 € | 26,02 € |
| Unit Price without VAT: | 4,33667 € |
|---|---|
| Unit Price with VAT: | 5,16064 € |

