0830210 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 2,65875 €
Datasheet
Wire Marker, Slip-On 0.22" W x 0.47" L (5.5mm x 12.0mm) Orange Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830210

DigiKey Part Number
0830210-ND
Manufacturer
Manufacturer Product Number
0830210
Description
WIRE MARKR SLIP-ON 5.5MM X 12MM
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.22" W x 0.47" L (5.5mm x 12.0mm) Orange Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0830210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.22" W x 0.47" L (5.5mm x 12.0mm)
Cable Diameter
0.098" ~ 0.185" (2.50mm ~ 4.70mm)
Legend
Blank
Color
Orange
Material
Polycarbonate
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes