Wire Marker, Slip-On 0.17" W x 0.47" L (4.3mm x 12.0mm) Orange Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830200

DigiKey Part Number
0830200-ND
Manufacturer
Manufacturer Product Number
0830200
Description
WIRE MARKR SLIP-ON 4.3MM X 12MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.47" L (4.3mm x 12.0mm) Orange Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0830200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.47" L (4.3mm x 12.0mm)
Cable Diameter
0.059" ~ 0.126" (1.50mm ~ 3.20mm)
Legend
Blank
Color
Orange
Material
Polycarbonate
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
84,33750 €34,70 €
Manufacturers Standard Package
Unit Price without VAT:4,33750 €
Unit Price with VAT:5,16163 €