
0830199 | |
|---|---|
DigiKey Part Number | 0830199-ND |
Manufacturer | |
Manufacturer Product Number | 0830199 |
Description | WIRE MARKER SLIP-ON 4.3MM X 12MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.47" L (4.3mm x 12.0mm) Red Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 0830199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.47" L (4.3mm x 12.0mm) | |
Cable Diameter | 0.059" ~ 0.126" (1.50mm ~ 3.20mm) | |
Legend | Blank | |
Color | Red | |
Material | Polycarbonate | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 4,33750 € | 34,70 € |
| Unit Price without VAT: | 4,33750 € |
|---|---|
| Unit Price with VAT: | 5,16163 € |

