
0830147 | |
|---|---|
DigiKey Part Number | 277-0830147-ND |
Manufacturer | |
Manufacturer Product Number | 0830147 |
Description | GPK/SK 296X2X1 5 YE/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0830147 Models |
Category | Color - Background Yellow |
Manufacturer Phoenix Contact | Length 11.654" (296.00mm) |
Series | Width 7.874" (200.00mm) |
Packaging Bulk | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Shelf Life 12 Months |
Label Type Die Cut | Shelf Life Start Date of Receipt |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 61,79000 € | 741,48 € |
| Unit Price without VAT: | 61,79000 € |
|---|---|
| Unit Price with VAT: | 73,53010 € |

