
0830145 | |
|---|---|
DigiKey Part Number | 277-0830145-ND |
Manufacturer | |
Manufacturer Product Number | 0830145 |
Description | GPK/SK 296X2X1 5 WH/BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) Black, White |
Datasheet | Datasheet |
EDA/CAD Models | 0830145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Black, White | |
Length | 11.654" (296.00mm) | |
Width | 7.874" (200.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,58300 € | 575,83 € |
| Unit Price without VAT: | 57,58300 € |
|---|---|
| Unit Price with VAT: | 68,52377 € |

