
0829978 | |
|---|---|
DigiKey Part Number | 277-0829978-ND |
Manufacturer | |
Manufacturer Product Number | 0829978 |
Description | US-WMT (18X4) CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.18" W x 0.71" L (4.5mm x 18.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.18" W x 0.71" L (4.5mm x 18.0mm) | |
Cable Diameter | 0.024" ~ 0.866" (0.60mm ~ 22.00mm) | |
Legend | Blank | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,25900 € | 222,59 € |
| Unit Price without VAT: | 22,25900 € |
|---|---|
| Unit Price with VAT: | 26,48821 € |

