
0829530 | |
|---|---|
DigiKey Part Number | 0829530-ND |
Manufacturer | |
Manufacturer Product Number | 0829530 |
Description | MARKER CARRIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 39.37" W x 0.59" L (1000.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829530 Models |
Category | Legend Blank |
Manufacturer Phoenix Contact | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 39.37" W x 0.59" L (1000.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,83080 € | 245,77 € |
| Unit Price without VAT: | 9,83080 € |
|---|---|
| Unit Price with VAT: | 11,69865 € |

