
0829516 | |
|---|---|
DigiKey Part Number | 0829516-ND |
Manufacturer | |
Manufacturer Product Number | 0829516 |
Description | MARKER 1=1 CARD OF 108 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0829516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,87300 € | 88,73 € |
| Unit Price without VAT: | 8,87300 € |
|---|---|
| Unit Price with VAT: | 10,55887 € |

