
0829427 | |
|---|---|
DigiKey Part Number | 277-0829427-ND |
Manufacturer | |
Manufacturer Product Number | 0829427 |
Description | PABA WH/18 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0829427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.71" W x 0.16" L (18.0mm x 4.0mm) | |
Cable Diameter | 0.024" ~ 0.866" (0.60mm ~ 22.00mm) | |
Legend | Blank | |
Color | White | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -15°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,60600 € | 430,30 € |
| Unit Price without VAT: | 8,60600 € |
|---|---|
| Unit Price with VAT: | 10,24114 € |

