
0829339 | |
|---|---|
DigiKey Part Number | 0829339-ND |
Manufacturer | |
Manufacturer Product Number | 0829339 |
Description | WIRE MARKER GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green Polyvinylchloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

