
0829335 | |
|---|---|
DigiKey Part Number | 0829335-ND |
Manufacturer | |
Manufacturer Product Number | 0829335 |
Description | WIRE MARKR CBL TIE 15MMX60MM ORG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.36" L (15.0mm x 60.0mm) Orange PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0829335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 2.36" L (15.0mm x 60.0mm) | |
Cable Diameter | 0.157" (4.00mm) | |
Legend | Blank | |
Color | Orange | |
Material | PVC | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,85700 € | 78,57 € |
| Unit Price without VAT: | 7,85700 € |
|---|---|
| Unit Price with VAT: | 9,34983 € |

