Wire Marker, Cable Tie 0.63" W x 1.14" L (16.0mm x 29.0mm) Green Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0829332

DigiKey Part Number
277-0829332-ND
Manufacturer
Manufacturer Product Number
0829332
Description
US-WMTB (29X8) GN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.63" W x 1.14" L (16.0mm x 29.0mm) Green Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0829332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.63" W x 1.14" L (16.0mm x 29.0mm)
Cable Diameter
0.512" ~ 5.354" (13.00mm ~ 136.00mm)
Legend
Blank
Color
Green
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,74300 €77,43 €
Manufacturers Standard Package
Unit Price without VAT:7,74300 €
Unit Price with VAT:9,21417 €