
0829327 | |
|---|---|
DigiKey Part Number | 277-0829327-ND |
Manufacturer | |
Manufacturer Product Number | 0829327 |
Description | US-WMTB (29X8) RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.63" W x 1.14" L (16.0mm x 29.0mm) Red Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.63" W x 1.14" L (16.0mm x 29.0mm) | |
Cable Diameter | 0.512" ~ 5.354" (13.00mm ~ 136.00mm) | |
Legend | Blank | |
Color | Red | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,74300 € | 77,43 € |
| Unit Price without VAT: | 7,74300 € |
|---|---|
| Unit Price with VAT: | 9,21417 € |

