
0829325 | |
|---|---|
DigiKey Part Number | 829325-ND |
Manufacturer | |
Manufacturer Product Number | 0829325 |
Description | WIRE MARKR CLIPON 14MMX24MM GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.55" W x 0.94" L (14.0mm x 24.0mm) Green Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829325 Models |
Category | Cable Diameter 0.512" (13.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Green |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.55" W x 0.94" L (14.0mm x 24.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,94100 € | 79,41 € |
| Unit Price without VAT: | 7,94100 € |
|---|---|
| Unit Price with VAT: | 9,44979 € |

