
0829312 | |
|---|---|
DigiKey Part Number | 0829312-ND |
Manufacturer | |
Manufacturer Product Number | 0829312 |
Description | WIRE MARKER SLIP-IN 30X4.2MM BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-In for Carrier 1.18" W x 0.17" L (30.0mm x 4.2mm) Blue PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0829312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-In for Carrier | |
Size | 1.18" W x 0.17" L (30.0mm x 4.2mm) | |
Cable Diameter | 0.059" ~ 0.551" (1.50mm ~ 14.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | PVC | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,82800 € | 48,28 € |
| Unit Price without VAT: | 4,82800 € |
|---|---|
| Unit Price with VAT: | 5,74532 € |

