
0829301 | |
|---|---|
DigiKey Part Number | 277-0829301-ND |
Manufacturer | |
Manufacturer Product Number | 0829301 |
Description | US-WMT (23X4) RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.18" W x 0.91" L (4.5mm x 23.0mm) Red Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.18" W x 0.91" L (4.5mm x 23.0mm) | |
Cable Diameter | 0.059" ~ 1.378" (1.50mm ~ 35.00mm) | |
Legend | Blank | |
Color | Red | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,15600 € | 41,56 € |
| Unit Price without VAT: | 4,15600 € |
|---|---|
| Unit Price with VAT: | 4,94564 € |

