
0829291 | |
|---|---|
DigiKey Part Number | 829291-ND |
Manufacturer | |
Manufacturer Product Number | 0829291 |
Description | WIRE MARKR CLIPON 4.2MMX15MM BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.17" W x 0.59" L (4.2mm x 15.0mm) Blue Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0829291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.17" W x 0.59" L (4.2mm x 15.0mm) | |
Cable Diameter | 0.024" ~ 1.969" (0.60mm ~ 50.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,00400 € | 80,04 € |
| Unit Price without VAT: | 8,00400 € |
|---|---|
| Unit Price with VAT: | 9,52476 € |

