
0829203 | |
|---|---|
DigiKey Part Number | 0829203-ND |
Manufacturer | |
Manufacturer Product Number | 0829203 |
Description | MARKER 1=1 CARD OF 42 LABELS |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0829203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 8.2mm Wide Terminal Blocks | |
Color | Green |

