
0829130 | |
|---|---|
DigiKey Part Number | 277-0829130-ND |
Manufacturer | |
Manufacturer Product Number | 0829130 |
Description | ZBF 9 CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 9mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0829130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.354" (9.00mm) | |
For Use With/Related Products | 9mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,40800 € | 170,40 € |
| Unit Price without VAT: | 3,40800 € |
|---|---|
| Unit Price with VAT: | 4,05552 € |

