
0828985 | |
|---|---|
DigiKey Part Number | 0828985-ND |
Manufacturer | |
Manufacturer Product Number | 0828985 |
Description | MARKER CARRIER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 1.16" W x 1.77" L (29.5mm x 45.0mm) Black Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0828985 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker | |
Size | 1.16" W x 1.77" L (29.5mm x 45.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,75260 € | 87,63 € |
| Unit Price without VAT: | 1,75260 € |
|---|---|
| Unit Price with VAT: | 2,08559 € |





