
0828932 | |
|---|---|
DigiKey Part Number | 277-16969-ND |
Manufacturer | |
Manufacturer Product Number | 0828932 |
Description | LABEL ID/RATINGS 3.54"X2.36" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 3.54" L x 2.36" W (90.0mm x 60.0mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0828932 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 3.937" (100.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 3.54" L x 2.36" W (90.0mm x 60.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

