
0828929 | |
|---|---|
DigiKey Part Number | 0828929-ND |
Manufacturer | |
Manufacturer Product Number | 0828929 |
Description | LABEL ID/RATNGS 2.98"X2.13" 10PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.98" L x 2.13" W (75.6mm x 54.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828929 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 2.98" L x 2.13" W (75.6mm x 54.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,60300 € | 56,03 € |
| Unit Price without VAT: | 5,60300 € |
|---|---|
| Unit Price with VAT: | 6,66757 € |

